Part Details for 86310 by Delock
Results Overview of 86310 by Delock
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
86310 Information
86310 by Delock is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65863-105LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
| 10117863-1036010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port | |
| G86310121T1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.5mm Pitch Vertical DIP,1x10Pin,Matte Tin,NY66,Tail=4.3mm,Color-White,Bag |
Price & Stock for 86310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DELOCK-86310
|
TME | RCA coupler, Keystone, RCA socket,both sides, white, push-in Min Qty: 1 | 0 |
|
$3.6900 / $6.5900 | RFQ |