Part Details for 869620-8 by TE Connectivity
Overview of 869620-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 869620-8
869620-8 CAD Models
869620-8 Part Data Attributes
|
869620-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
869620-8
TE Connectivity
CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FERRITE BLOCK FILTER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.593 inch | |
Body Length | 1.222 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VDC V | |
Filter Feature | YES | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 869620-8
This table gives cross-reference parts and alternative options found for 869620-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 869620-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
869620-6 | CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 869620-8 vs 869620-6 |
1-869620-0 | CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 869620-8 vs 1-869620-0 |
869620-5 | CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 869620-8 vs 869620-5 |
869427-2 | CONNECTOR,FILTERED D-SHELL,PCB MNT,PLUG,15 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40 | TE Connectivity | 869620-8 vs 869427-2 |