Part Details for 87609-059 by Molex
Results Overview of 87609-059 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87609-059 Information
87609-059 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-8760901DA | Texas Instruments | Hex Inverters 14-CFP -55 to 125 | |
| 5962-8760901CA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 | |
| 5962-87609012A | Texas Instruments | Hex Inverters 20-LCCC -55 to 125 |
US Tariff Estimator: 87609-059 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 87609-059
87609-059 Part Data Attributes
|
|
87609-059
Molex
Buy Now
Datasheet
|
Compare Parts:
87609-059
Molex
Card Edge Connector, 168 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Staggered Configuration | |
| Body/Shell Style | Socket | |
| Connector Type | Card Edge Connector | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 168 | |
| UL Flammability Code | 94V-0 |