-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87631-2019
Molex
Buy Now
Datasheet
|
Compare Parts:
87631-2019
Molex
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87631-2019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87631-2019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2-112-03-L-D-04-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs PCT2-112-03-L-D-04-RA |
46437-1011 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 87631-2019 vs 46437-1011 |
HPMC-112-01-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs HPMC-112-01-L-D-04 |
HPMC-113-02-L-D-02 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs HPMC-113-02-L-D-02 |
HPMC-112-03-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs HPMC-112-03-L-D-04 |
PCT2-113-03-L-D-02-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs PCT2-113-03-L-D-02-RA |
87696-2014 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | 87631-2019 vs 87696-2014 |
MIP28W12M00830/AA | Rectangular Power Connector, 28 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Positronic | 87631-2019 vs MIP28W12M00830/AA |
HPMC-112-06-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 87631-2019 vs HPMC-112-06-T-D-04 |
MPTC-02-24-02-01-01-T-RA-SD | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87631-2019 vs MPTC-02-24-02-01-01-T-RA-SD |