Part Details for 87883-1821 by Futuretech Components
Results Overview of 87883-1821 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
87883-1821 Information
87883-1821 by Futuretech Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-8218-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. | |
| 131-8218-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
| 71918-214LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 14 Positions |
Price & Stock for 87883-1821
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 150 |
|
RFQ |