Part Details for 88010K by Omega Engineering
Results Overview of 88010K by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88010K Information
88010K by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 88010K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AC8707
|
Newark | Sensor Probe, Type K, 12", |Omega 88010K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$419.0100 | Buy Now |
|
DISTI #
5880-88010K-ND
|
DigiKey | THERMOCOUPLE HANDLE PROBE, UNIQU Min Qty: 1 Container: Bulk |
0 Bulk |
|
$451.7000 | Buy Now |
|
DISTI #
74749443
|
RS | THERMOCOUPLES, T/C SURFACE PROBES , SURFACE PROBE TYPE K Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$439.9100 / $478.1600 | RFQ |
|
DISTI #
88010K
|
Avnet Americas | - Bulk (Alt: 88010K) COO: United States of America (the) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 71 Factory Stock |
|
$419.0100 | RFQ |
|
DISTI #
30AC8707
|
Avnet Americas | - Bulk (Alt: 30AC8707) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$419.0100 | Buy Now |