-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT LP W/HANDLE 2 POS 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2523
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:7600 Series Programmable Shunts, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Nylon, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 881545-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 874 |
|
$0.1590 / $0.3220 | Buy Now |
DISTI #
26M5019
|
Newark | Connector Accessory, Shunt, Pcb Connectors, 2, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 881545-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 / $0.2240 | Buy Now |
DISTI #
A26242-ND
|
DigiKey | SHUNT LP W/HANDLE 2 POS 30AU Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1444 / $0.2600 | Buy Now |
DISTI #
881545-2
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 881545-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1103 / $0.1327 | Buy Now |
DISTI #
26H2523
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 26H2523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 1289 Partner Stock |
|
$0.1870 / $0.3120 | Buy Now |
DISTI #
571-8815452
|
Mouser Electronics | Headers & Wire Housings SHUNT W/HANDLE 2P RoHS: Compliant | 0 |
|
$0.1320 / $0.3400 | Order Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top NOVO Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.1130 / $0.1330 | Buy Now |
DISTI #
AMP881545-2
|
Heilind Electronics | SHUNT LP W/HANDLE 2 POS 30AU | Americas - 371 in Stock273000 On Order |
|
$0.1395 / $0.1764 | Buy Now |
|
Onlinecomponents.com | SHUNT LP W/HANDLE 2 POS 30AU RoHS: Compliant |
27985 On Order |
|
$0.1057 / $0.1590 | Buy Now |
DISTI #
77310437
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 12650 |
|
$0.1955 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
881545-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
881545-2
TE Connectivity
SHUNT LP W/HANDLE 2 POS 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL94V-0 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 881545-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 881545-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-881545-3 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-2 vs 2-881545-3 |
3-881545-1 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-2 vs 3-881545-1 |
881545-9 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE Connectivity | 881545-2 vs 881545-9 |