Part Details for 889AS162JTO by Kanthal
Results Overview of 889AS162JTO by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
889AS162JTO Information
889AS162JTO by Kanthal is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 889AS162JTO by Kanthal
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
889AS162JTO Part Data Attributes
|
|
889AS162JTO
Kanthal
Buy Now
Datasheet
|
Compare Parts:
889AS162JTO
Kanthal
Fixed Resistor, Ceramic Composition, 100W, 1600ohm, 75000V, 5% +/-Tol,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Tubular | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 230 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 25.4 Mm | |
| Package Length | 304.8 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Melf | |
| Rated Power Dissipation (P) | 100 W | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Ceramic Composition | |
| Tolerance | 5% | |
| Working Voltage | 75000 V |