Part Details for 8902 by SCS
Results Overview of 8902 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8902 Information
8902 by SCS is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89025-103LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
| 89025-288LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
| 89025-161LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 8902
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AC6445
|
Newark | 2-Layer Rubber Mat, 24" X 50 , Blue/Blk, Mat Type:Table, Mat Colour:Blue, Black, Mat Material:Rubber, Ground Terminals:Snap, Length:50Ft, External Width:24", Thickness:0.065", Surface Resistivity Mm:-, Product Range:8900 Series Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$995.1787 | Buy Now |
|
DISTI #
517-8902
|
Mouser Electronics | Anti-Static Control Products Mat Roll, 2-Layer Rubber, 8900 Series, Blue, 0.065"X24"X50' RoHS: Not Applicable | 0 |
|
$1,508.6000 | Order Now |
|
DISTI #
71348683
|
RS | MAT ROLL, 2-LAYER RUBBER, 8900 SERIES, BLUE, 0.065"X24"X50' Min Qty: 1 Package Multiple: 50 Container: Tape & Reel | 0 |
|
$1,458.0600 | RFQ |
|
DISTI #
72403225
|
RS | MAT ROLL, 2-LAYER RUBBER, 8900 SERIES, BLUE, 0.065"X24"X50' Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,735.0900 | RFQ |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$1,325.5100 / $1,398.1300 | Buy Now |