Part Details for 8925 by ICO Rally
Results Overview of 8925 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8925 Information
8925 by ICO Rally is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76308-925LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 25 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | |
| 88925-113LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 1 Mod. | |
| TPS78925DBVT | Texas Instruments | 10-V, 100-mA, Low Iq, Low Noise, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 |
Price & Stock for 8925
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0100 / $58.7600 | Buy Now |