| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8AF4RLV | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon | 8AF4RLVPBF vs 8AF4RLV |
Part Details for 8AF4RLVPBF by International Rectifier
Results Overview of 8AF4RLVPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8AF4RLVPBF Information
8AF4RLVPBF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 8AF4RLVPBF by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8AF4RLVPBF Part Data Attributes
|
|
8AF4RLVPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8AF4RLVPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | B-47, 1 Pin | |
| Pin Count | 1 | |
| Manufacturer Package Code | B-47 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Anode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-MUPF-D1 | |
| Non-rep Pk Forward Current-Max | 747 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 195 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 50 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Press Fit | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 8AF4RLVPBF
This table gives cross-reference parts and alternative options found for 8AF4RLVPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AF4RLVPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.