Part Details for 8FSM15P-30N1-FEC by SPC Multicomp
Results Overview of 8FSM15P-30N1-FEC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8FSM15P-30N1-FEC Information
8FSM15P-30N1-FEC by SPC Multicomp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GT30N135SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1350 V, 30 A, Built-in Diodes, TO-247 | |
| TRS30N120HB | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 1200 V, 30 A, 2 in 1, TO-247 | |
| TW030N120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.04 Ω@18 V, TO-247 |
Price & Stock for 8FSM15P-30N1-FEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93K5176
|
Newark | D Sub Connector, Standard, 15 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:8F, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp Pro 8FSM15P-30N1-FEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$1.1500 / $1.3100 | Buy Now |
US Tariff Estimator: 8FSM15P-30N1-FEC by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8FSM15P-30N1-FEC
8FSM15P-30N1-FEC Part Data Attributes
|
|
8FSM15P-30N1-FEC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8FSM15P-30N1-FEC
SPC Multicomp
D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Locking, Plug
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.494 Inch | |
| Body Length | 1.539 Inch | |
| Body/Shell Style | Plug | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 1 A | |
| Shell Finish | Tin | |
| Shell Material | Metal | |
| Termination Type | Idc | |
| Total Number of Contacts | 15 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 28 Awg |
8FSM15P-30N1-FEC Frequently Asked Questions (FAQ)
-
The datasheet doesn't provide specific PCB layout recommendations. However, it's essential to follow general guidelines for thermal management, such as using a thermal pad, keeping the component away from heat sources, and ensuring good airflow. Consult with a thermal expert or the manufacturer for customized guidance.
-
Follow the recommended soldering profile and guidelines provided in the datasheet. Ensure the soldering iron temperature is within the specified range (typically 250°C to 260°C), and use a solder with a low melting point. Avoid applying excessive force or pressure during soldering, and inspect the joints for any signs of damage or cold soldering.
-
The datasheet specifies an operating temperature range of -40°C to 150°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. Consult with the manufacturer or a thermal expert to determine the optimal operating temperature range for your specific application.
-
The datasheet doesn't provide specific information on vibration tolerance. However, it's crucial to consider the device's mechanical robustness and the potential effects of vibration on its performance and reliability. Consult with the manufacturer or a mechanical expert to determine the device's suitability for your specific application.
-
Follow standard ESD protection guidelines, such as using anti-static wrist straps, mats, and packaging materials. Ensure that all personnel handling the device are properly grounded, and avoid touching the device's pins or sensitive components. Consult with the manufacturer for specific ESD handling recommendations.