Part Details for 8FTM25S-30N4-FEC by SPC Multicomp
Results Overview of 8FTM25S-30N4-FEC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8FTM25S-30N4-FEC Information
8FTM25S-30N4-FEC by SPC Multicomp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8FTM25S-30N4-FEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93K5187
|
Newark | D Sub Conn, Rcpt, Db, Idc/Idt, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:8F, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp Pro 8FTM25S-30N4-FEC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.4500 / $1.6400 | Buy Now |
US Tariff Estimator: 8FTM25S-30N4-FEC by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8FTM25S-30N4-FEC
8FTM25S-30N4-FEC Part Data Attributes
|
|
8FTM25S-30N4-FEC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8FTM25S-30N4-FEC
SPC Multicomp
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, #4-40
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.494 Inch | |
| Body Length | 2.09 Inch | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 1 A | |
| Shell Finish | Tin | |
| Shell Material | Metal | |
| Termination Type | Idc | |
| Total Number of Contacts | 25 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 28 Awg |