Part Details for 8X305/BXA by Signetics
Overview of 8X305/BXA by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8X305/BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 8 Bit, 50 Pin, Ceramic, DIP | 87 |
|
$366.4938 / $427.5761 | Buy Now |
Part Details for 8X305/BXA
8X305/BXA CAD Models
8X305/BXA Part Data Attributes:
|
8X305/BXA
Signetics
Buy Now
Datasheet
|
Compare Parts:
8X305/BXA
Signetics
Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP50,.9 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T50 | |
JESD-609 Code | e0 | |
Number of I/O Lines | ||
Number of Terminals | 50 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP50,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 8 MHz | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 8X305/BXA
This table gives cross-reference parts and alternative options found for 8X305/BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8X305/BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8X305-10/BXA | Microcontroller, 8-Bit, 10MHz, CMOS, CDIP50 | YAGEO Corporation | 8X305/BXA vs 8X305-10/BXA |
8X305-10/BUA | Microcontroller, 8-Bit, 10MHz, CMOS, CQCC68 | YAGEO Corporation | 8X305/BXA vs 8X305-10/BUA |
8X305/BUA | Microcontroller, 8-Bit, 8MHz, CMOS, CQCC68 | YAGEO Corporation | 8X305/BXA vs 8X305/BUA |
N8X305I | IC 8-BIT, MICROCONTROLLER, CDIP50, CERAMIC, DIP-50, Microcontroller | NXP Semiconductors | 8X305/BXA vs N8X305I |
8X305/BXA | Microcontroller, 8-Bit, 8MHz, CMOS, CDIP50 | YAGEO Corporation | 8X305/BXA vs 8X305/BXA |
8X305/BYA | IC 8-BIT, 8 MHz, MICROCONTROLLER, CDFP52, Microcontroller | NXP Semiconductors | 8X305/BXA vs 8X305/BYA |
8X305/BUA | Microcontroller, 8-Bit, 8MHz, CMOS, CQCC68 | Signetics | 8X305/BXA vs 8X305/BUA |
8X305-10/BYA | Microcontroller, 8-Bit, 10MHz, CMOS, CDFP52 | YAGEO Corporation | 8X305/BXA vs 8X305-10/BYA |
8X305/BYA | Microcontroller, 8-Bit, 8MHz, CMOS, CDFP52 | YAGEO Corporation | 8X305/BXA vs 8X305/BYA |