Part Details for 9-1393483-5 by TE Connectivity
Overview of 9-1393483-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 9-1393483-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0853
|
Newark | V42254A2115C225=Sub D Stiftlei |Amp Te Connectivity 9-1393483-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$4.2300 / $5.0300 | Buy Now |
DISTI #
2266-9-1393483-5-ND
|
DigiKey | V42254A2115C225=SUB D STIFTLEI Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
389 In Stock |
|
$5.0000 / $5.3000 | Buy Now |
DISTI #
TE Connectivity 9-1393483-5
|
PEI Genesis | D Subminiature Connector, 25 | 389 |
|
Buy Now | |
DISTI #
9-1393483-5
|
Avnet Abacus | D-Subminiature Male Connector with Grounding Fingers Straight Soldering Pin 25-Position Gold/Gold Flash Over Nickel Palladium (Alt: 9-1393483-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9-1393483-5
|
Avnet Abacus | D-Subminiature Male Connector with Grounding Fingers Straight Soldering Pin 25-Position Gold/Gold Flash Over Nickel Palladium (Alt: 9-1393483-5) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 | Abacus - 0 |
|
Buy Now |
Part Details for 9-1393483-5
9-1393483-5 CAD Models
9-1393483-5 Part Data Attributes:
|
9-1393483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393483-5
TE Connectivity
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652, SHIELDED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.171 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-1393483-5
This table gives cross-reference parts and alternative options found for 9-1393483-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1393483-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87203-6352 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 9-1393483-5 vs 87203-6352 |
206800-5 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 9-1393483-5 vs 206800-5 |
749440-1 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | 9-1393483-5 vs 749440-1 |
D-15P8-M | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 9-1393483-5 vs D-15P8-M |
0-338208-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | 9-1393483-5 vs 0-338208-2 |
4-215840-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 9-1393483-5 vs 4-215840-3 |
KF22X-B25P-NVT15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 9-1393483-5 vs KF22X-B25P-NVT15 |
745401-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 9-1393483-5 vs 745401-2 |
D-25P7-M | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | 9-1393483-5 vs D-25P7-M |
87203-7342 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Molex | 9-1393483-5 vs 87203-7342 |