Part Details for 9012-9 by Spectrum Control
Results Overview of 9012-9 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9012-9 Information
9012-9 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136290-121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Plug Terminal, Tin plating, AWG (#16-20), Pre-plating. | |
| 69190-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 51740-10901209CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 12S 9P Vertical Receptacle. |
Part Details for 9012-9
9012-9 CAD Models
9012-9 Part Data Attributes
|
|
9012-9
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
9012-9
Spectrum Control
Variable Attenuator, 0MHz Min, 26500MHz Max, 1.5dB Insertion Loss-Max,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | 2.92 Mm-F, I/P Power-Max(Peak)=200w | |
| Attenuation-Nom | 9 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Insertion Loss-Max | 1.5 Db | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 26500 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 54 °C | |
| Operating Temperature-Min | ||
| RF/Microwave Device Type | Variable Attenuator | |
| Terminal Finish | Gold | |
| VSWR-Max | 1.5 |