Part Details for 9012 by 3M
Results Overview of 9012 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9012 Information
9012 by 3M is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136290-121PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Plug Terminal, Tin plating, AWG (#16-20), Pre-plating. | |
| 69190-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 51740-10901209CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 12S 9P Vertical Receptacle. |
Price & Stock for 9012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$196.2400 / $218.6700 | Buy Now |