-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1752
|
Newark | Dip Switch: Recessed Type, Circuitry: Spst, 5 Positions, Surface Mount, Tape Sealed Rohs Compliant: Yes |Grayhill 90HBW05PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.4600 / $6.2800 | Buy Now |
DISTI #
29AC1758
|
Newark | Asm, sp/St 5Sld Hbw P, lf Rohs Compliant: Yes |Grayhill 90HBW05PT Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 | Buy Now |
DISTI #
2266-90HBW05PT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.4000 / $4.8500 | Buy Now |
DISTI #
GH7239-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
14 In Stock |
|
$2.9125 / $5.4100 | Buy Now |
DISTI #
90HBW05PT
|
Avnet Americas | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube - Rail/Tube (Alt: 90HBW05PT) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8426 / $3.3319 | Buy Now |
DISTI #
706-90HBW05PT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 5 Pos RoHS: Compliant | 0 |
|
$2.9100 / $4.8900 | Order Now |
|
Future Electronics | 90HB Series Low Profile SPST 5 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 0Tube |
|
$3.1700 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube RoHS: Compliant |
100 Partner Stock |
|
$0.7800 / $1.4100 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90HBW05PT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
90HBW05PT
Grayhill Inc
Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.37 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 14.5 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | MOISTURE PROOF; TOP TAPE SEALED | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 90HBW05PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90HBW05PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90HBW05R | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 90HBW05PT vs 90HBW05R |