Part Details for 917724-4 by TE Connectivity
Overview of 917724-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917724-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125611-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10560 In Stock |
|
$0.2607 / $0.5400 | Buy Now |
DISTI #
917724-4
|
Avnet Americas | - Bulk (Alt: 917724-4) RoHS: Compliant Min Qty: 10560 Package Multiple: 2640 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2763 | Buy Now |
DISTI #
571-917724-4
|
Mouser Electronics | Headers & Wire Housings 2.5 S.D.LOCK HDR ASY 4P H/PRO, YELLOW RoHS: Compliant | 0 |
|
$0.2730 / $0.2840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10560 Package Multiple: 2640 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.2460 | Buy Now |
DISTI #
AMP917724-4
|
Heilind Electronics | 2.5 S.D.LOCK HDR ASSY 4P H/PRO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5 S.D.LOCK HDR ASSY 4P H/PRO, YELLOW RoHS: Compliant |
7400 Partner Stock |
|
$0.2568 / $0.3847 | Buy Now |
DISTI #
69222106
|
Verical | Wire to Board Connector RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 7400 |
|
$0.2820 / $0.2980 | Buy Now |
DISTI #
AMP917724-4
|
Interstate Connecting Components | 2.5 S.D.LOCK HDR ASSY 4P H/PRO | 0 |
|
Buy Now | |
|
Master Electronics | 2.5 S.D.LOCK HDR ASSY 4P H/PRO, YELLOW RoHS: Compliant |
7400 Partner Stock |
|
$0.2568 / $0.3847 | Buy Now |
Part Details for 917724-4
917724-4 CAD Models
917724-4 Part Data Attributes:
|
917724-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917724-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.32 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.49 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 917724-4
This table gives cross-reference parts and alternative options found for 917724-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 917724-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1473562-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 917724-4 vs 2-1473562-4 |
917724-9 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 917724-4 vs 917724-9 |
6-1747072-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 917724-4 vs 6-1747072-4 |
5-103947-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 917724-4 vs 5-103947-3 |
1735446-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 917724-4 vs 1735446-4 |
5-103954-3 | (5-103954-3) 5X4 MTE PIN SR RIBBED .100CL | TE Connectivity | 917724-4 vs 5-103954-3 |
5-103946-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 917724-4 vs 5-103946-3 |
103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 917724-4 vs 103735-3 |
5-103948-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 917724-4 vs 5-103948-3 |
2321926-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 917724-4 vs 2321926-4 |