Part Details for 5-103954-3 by TE Connectivity
Overview of 5-103954-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-103954-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R4530
|
Newark | 5X4 Mte Pin Sr Ribbed .100Cl |Te Connectivity 5-103954-3 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $4.4500 | Buy Now |
DISTI #
5-103954-3-ND
|
DigiKey | CONN PLUG 4POS IDC 26-30AWG GOLD Min Qty: 220 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8975 | Buy Now |
DISTI #
5-103954-3
|
Avnet Americas | 5X4 MTE PIN SR RIBBED .100CL (Alt: 5-103954-3) RoHS: Compliant Min Qty: 220 Package Multiple: 1 | 0 |
|
$2.6629 / $3.2045 | Buy Now |
DISTI #
571-5-103954-3
|
Mouser Electronics | Headers & Wire Housings 5X4 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$3.4200 / $5.6800 | Order Now |
DISTI #
72051177
|
RS | Connector, AMPMODU, 5X4 Mte Pin Sr Ribbed .100Cl | TE Connectivity 5-103954-3 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 1 | 0 |
|
$2.6600 | Buy Now |
DISTI #
AMP5-103954-3
|
Heilind Electronics | 5X4 MTE PIN SR RIBBED .100CL | Americas - 0 in Stock |
|
$2.5714 / $2.6901 | Buy Now |
|
Onlinecomponents.com | 5X4 MTE PIN SR RIBBED .100CL RoHS: Compliant | 0 |
|
$2.1500 / $4.4400 | Buy Now |
DISTI #
AMP5-103954-3
|
Interstate Connecting Components | 5X4 MTE PIN SR RIBBED .100CL | 0 |
|
$2.5714 / $2.6901 | Buy Now |
DISTI #
5-103954-3
|
Avnet Abacus | 5X4 MTE PIN SR RIBBED .100CL (Alt: 5-103954-3) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-103954-3
5-103954-3 CAD Models
5-103954-3 Part Data Attributes:
|
5-103954-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103954-3
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCH | |
Body Depth | 0.098 inch | |
Body Length | 1.99 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 5-103954-3
This table gives cross-reference parts and alternative options found for 5-103954-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103954-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1473562-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 5-103954-3 vs 2-1473562-4 |
917724-9 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-103954-3 vs 917724-9 |
6-1747072-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 5-103954-3 vs 6-1747072-4 |
5-103947-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103954-3 vs 5-103947-3 |
1735446-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-103954-3 vs 1735446-4 |
5-103954-3 | (5-103954-3) 5X4 MTE PIN SR RIBBED .100CL | TE Connectivity | 5-103954-3 vs 5-103954-3 |
5-103946-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103954-3 vs 5-103946-3 |
103735-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103954-3 vs 103735-3 |
917724-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 5-103954-3 vs 917724-4 |
5-103948-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 5-103954-3 vs 5-103948-3 |