Part Details for 932SQ425AKLF by Integrated Device Technology Inc
Overview of 932SQ425AKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for 932SQ425AKLF
932SQ425AKLF CAD Models
932SQ425AKLF Part Data Attributes:
|
932SQ425AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932SQ425AKLF
Integrated Device Technology Inc
VFQFPN-56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | MLF-56 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932SQ425AKLF
This table gives cross-reference parts and alternative options found for 932SQ425AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ425AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGP204BKLF | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 932SQ425AKLF vs 9FGP204BKLF |
8V49N231NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 932SQ425AKLF vs 8V49N231NLGI |
8413S06BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | 932SQ425AKLF vs 8413S06BKILF |
AK8160B | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | Asahi Kasei Microsystems Corporation | 932SQ425AKLF vs AK8160B |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | 932SQ425AKLF vs 8430S10AYI-02LFT |
9FGP204BKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 932SQ425AKLF vs 9FGP204BKLFT |
SL28EB719ALIT | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO48, LEAD FREE, MO-153ED, TSSOP-48 | Silicon Laboratories Inc | 932SQ425AKLF vs SL28EB719ALIT |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | 932SQ425AKLF vs 9SQL4952BNLGI |
8V41N010NLGI | VFQFPN-72, Tray | Integrated Device Technology Inc | 932SQ425AKLF vs 8V41N010NLGI |
932SQ426AKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | 932SQ425AKLF vs 932SQ426AKLFT |