Part Details for 933670380112 by NXP Semiconductors
Overview of 933670380112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 933670380112
933670380112 CAD Models
933670380112 Part Data Attributes
|
933670380112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670380112
NXP Semiconductors
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 38 ns | |
Switch-on Time-Max | 48 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670380112
This table gives cross-reference parts and alternative options found for 933670380112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670380112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4052F/3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 933670380112 vs CD54HCT4052F/3A |
CD74HCT4052EE4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | 933670380112 vs CD74HCT4052EE4 |
CD54HCT4052F/3A | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, Multiplexer or Switch | Intersil Corporation | 933670380112 vs CD54HCT4052F/3A |
5962-9163001MEX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 933670380112 vs 5962-9163001MEX |
CD54HCT4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 933670380112 vs CD54HCT4052F3A |
CD54HCT4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | 933670380112 vs CD54HCT4053F/3A |
CD74HCT4052E | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Rochester Electronics LLC | 933670380112 vs CD74HCT4052E |