Part Details for 933742290215 by NXP Semiconductors
Overview of 933742290215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933742290215
933742290215 CAD Models
933742290215 Part Data Attributes
|
933742290215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933742290215
NXP Semiconductors
DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 4 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 933742290215
This table gives cross-reference parts and alternative options found for 933742290215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933742290215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933742290235 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | 933742290215 vs 933742290235 |
BAT74,235 | BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin | Nexperia | 933742290215 vs BAT74,235 |
BAT74,215 | BAT74 - Schottky barrier double diode@en-us SOT-143 4-Pin | Nexperia | 933742290215 vs BAT74,215 |
933742290215 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 933742290215 vs 933742290215 |
BAT74 | DIODE 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode | NXP Semiconductors | 933742290215 vs BAT74 |
BAT74 | Rectifier Diode | Nexperia | 933742290215 vs BAT74 |
BAT74TRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | 933742290215 vs BAT74TRL13 |
BAT74,235 | BAT74 - Schottky barrier double diode SOT-143 4-Pin | NXP Semiconductors | 933742290215 vs BAT74,235 |
BAT74T/R | Rectifier Diode | Nexperia | 933742290215 vs BAT74T/R |
BAT74TRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | YAGEO Corporation | 933742290215 vs BAT74TRL |