Part Details for 934045830115 by NXP Semiconductors
Overview of 934045830115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934045830115
934045830115 CAD Models
934045830115 Part Data Attributes
|
934045830115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934045830115
NXP Semiconductors
DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, UMT6, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 934045830115
This table gives cross-reference parts and alternative options found for 934045830115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934045830115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056719115 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Signal Diode | NXP Semiconductors | 934045830115 vs 934056719115 |
BAT74V,115 | BAT74V - Schottky barrier double diode@en-us SOT 6-Pin | Nexperia | 934045830115 vs BAT74V,115 |
934056719115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | 934045830115 vs 934056719115 |
BAT74V | Rectifier Diode | Nexperia | 934045830115 vs BAT74V |
BAT74V,115 | BAT74V - Schottky barrier double diode SOT 6-Pin | NXP Semiconductors | 934045830115 vs BAT74V,115 |