-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT74V - Schottky barrier double diode@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9682
|
Newark | Schottky Diode, Dual, 30V, 0.2A, Sot-666 Rohs Compliant: Yes |Nexperia BAT74V,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.5020 | Buy Now |
DISTI #
1727-BAT74V,115CT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0539 / $0.3900 | Buy Now |
DISTI #
BAT74V,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAT74V,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3400 Partner Stock |
|
RFQ | |
DISTI #
BAT74V,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAT74V,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0510 | Buy Now |
DISTI #
771-BATV115
|
Mouser Electronics | Schottky Diodes & Rectifiers NRND for Automotive Applications BAT74V/SOT666/SOT6 RoHS: Compliant | 3890 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | BAT74 Series 30 V 200 mA Two Independent Schottky Barrier Diode - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0565 / $0.0617 | Buy Now |
|
Rochester Electronics | BAT74V - Rectifier Diode, Schottky, 2 Element, 0.2A, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 5330 |
|
$0.0546 / $0.0642 | Buy Now |
DISTI #
BAT74V,115
|
Avnet Silica | Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R (Alt: BAT74V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 32000 |
|
Buy Now | |
DISTI #
C1S548200837041
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 16000 |
|
$0.0487 | Buy Now |
DISTI #
BAT74V,115
|
EBV Elektronik | Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R (Alt: BAT74V,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT74V,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT74V,115
Nexperia
BAT74V - Schottky barrier double diode@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 2 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT74V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056719115 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Signal Diode | NXP Semiconductors | BAT74V,115 vs 934056719115 |
934056719115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT74V,115 vs 934056719115 |
934045830115 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT74V,115 vs 934045830115 |
BAT74V | Rectifier Diode | Nexperia | BAT74V,115 vs BAT74V |
BAT74V,115 | BAT74V - Schottky barrier double diode SOT 6-Pin | NXP Semiconductors | BAT74V,115 vs BAT74V,115 |