There are no models available for this part yet.
Overview of BAT74V,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAT74V,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | BAT74V - Rectifier Diode, Schottky, 2 Element, 0.2A, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 3400 |
|
$0.0546 / $0.0642 | Buy Now |
CAD Models for BAT74V,115 by NXP Semiconductors
Part Data Attributes for BAT74V,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, 2 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT666
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.24 V
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.23 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT74V,115
This table gives cross-reference parts and alternative options found for BAT74V,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT74V,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056719115 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Signal Diode | NXP Semiconductors | BAT74V,115 vs 934056719115 |
BAT74V,115 | BAT74V - Schottky barrier double diode@en-us SOT 6-Pin | Nexperia | BAT74V,115 vs BAT74V,115 |
934056719115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT74V,115 vs 934056719115 |
934045830115 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, UMT6, SMD, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAT74V,115 vs 934045830115 |
BAT74V | Rectifier Diode | Nexperia | BAT74V,115 vs BAT74V |