Part Details for 934054935115 by NXP Semiconductors
Overview of 934054935115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934054935115
934054935115 CAD Models
934054935115 Part Data Attributes
|
934054935115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934054935115
NXP Semiconductors
DIODE SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | PLANAR DOPED BARRIER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 934054935115
This table gives cross-reference parts and alternative options found for 934054935115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054935115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054935135 | DIODE SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | 934054935115 vs 934054935135 |