Part Details for 934057752145 by Nexperia
Overview of 934057752145 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 934057752145
934057752145 CAD Models
934057752145 Part Data Attributes
|
934057752145
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934057752145
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934057752145
This table gives cross-reference parts and alternative options found for 934057752145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934057752145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005AEA | Rectifier Diode | Nexperia | 934057752145 vs PMEG4005AEA |
RB551V-30-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 934057752145 vs RB551V-30-TP |
MM3S0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN | Rectron Semiconductor | 934057752145 vs MM3S0520 |
934057752135 | Rectifier Diode | Nexperia | 934057752145 vs 934057752135 |
MD90FF18 | Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, DO-215, DO-215, 2 PIN | Voltage Multipliers Inc | 934057752145 vs MD90FF18 |
CMDSH05-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | 934057752145 vs CMDSH05-4BK |
PMEG3005AEA | Rectifier Diode | Nexperia | 934057752145 vs PMEG3005AEA |
MM3S0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 934057752145 vs MM3S0540 |
MM3S0560E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 934057752145 vs MM3S0560E3 |
934057752115 | Rectifier Diode | Nexperia | 934057752145 vs 934057752115 |