935174210118
Description: Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14

Overview of 935174210118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 935174210118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935174210118 by Nexperia

935174210118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935174210118
    Nexperia
    Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
    VS

Alternate Parts for 935174210118

This table gives cross-reference parts and alternative options found for 935174210118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174210118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV04PW,112 74LV04 - Hex inverter TSSOP 14-Pin NXP Semiconductors 935174210118 vs 74LV04PW,112
74LV04PW,118 74LV04 - Hex inverter TSSOP 14-Pin NXP Semiconductors 935174210118 vs 74LV04PW,118
74LV04PW IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935174210118 vs 74LV04PW
74LV04PWDH IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14, Gate NXP Semiconductors 935174210118 vs 74LV04PWDH
74LV04PW-T Inverter Nexperia 935174210118 vs 74LV04PW-T
74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935174210118 vs 74LV04PW-T
N74LV04PWDH IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935174210118 vs N74LV04PWDH
74LV04PW,118 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 935174210118 vs 74LV04PW,118
74LV04PW,112 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 935174210118 vs 74LV04PW,112
N74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935174210118 vs N74LV04PW-T
Part Number Description Manufacturer Compare
SN74LV04DB LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 935174210118 vs SN74LV04DB
74LV04DB,112 74LV04 - Hex inverter@en-us SSOP1 14-Pin Nexperia 935174210118 vs 74LV04DB,112
N74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935174210118 vs N74LV04PW-T
74LV04PW Inverter Nexperia 935174210118 vs 74LV04PW
SN74LV04ADB LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments 935174210118 vs SN74LV04ADB
74LV04PW,118 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 935174210118 vs 74LV04PW,118
74LV04PW,112 74LV04 - Hex inverter@en-us TSSOP 14-Pin Nexperia 935174210118 vs 74LV04PW,112
74LV04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935174210118 vs 74LV04PW-T
SN74LV04ADBR 6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125 Texas Instruments 935174210118 vs SN74LV04ADBR
74LV04PW-T Inverter Nexperia 935174210118 vs 74LV04PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935174210118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935174210118 by Nexperia

Select Manufacturer
Which Manufacturer of 935174210118 would you like to use for your alert(s)?
  • Please alert me when 935174210118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935174210118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935174210118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935174210118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935174210118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935174210118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: