Memory
935189070112
Description: IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO

Overview of 935189070112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935189070112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935189070112 by NXP Semiconductors

935189070112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
600 ns
Cycle Time
71.428 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Memory Density
64 bit
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16X4
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 935189070112
    NXP Semiconductors
    IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO
    VS

Alternate Parts for 935189070112

This table gives cross-reference parts and alternative options found for 935189070112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935189070112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC40105PW,118 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin Nexperia 935189070112 vs 74HC40105PW,118
74HC40105PW FIFO Nexperia 935189070112 vs 74HC40105PW
935189070118 IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO NXP Semiconductors 935189070112 vs 935189070118
74HC40105PW,112 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin NXP Semiconductors 935189070112 vs 74HC40105PW,112
935189070112 FIFO Nexperia 935189070112 vs 935189070112
935189070118 FIFO Nexperia 935189070112 vs 935189070118
74HC40105PW-T IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO NXP Semiconductors 935189070112 vs 74HC40105PW-T
74HC40105PW,118 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin NXP Semiconductors 935189070112 vs 74HC40105PW,118
Part Number Description Manufacturer Compare
74HCT40105DB,112 74HC(T)40105 - 4-bit x 16-word FIFO register SSOP1 16-Pin NXP Semiconductors 935189070112 vs 74HCT40105DB,112
SN74ALS232ADR 16X4 OTHER FIFO, 31ns, PDSO16 Texas Instruments 935189070112 vs SN74ALS232ADR
CD74HC40105MG4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 Texas Instruments 935189070112 vs CD74HC40105MG4
CD74HC40105M IC,FIFO,16X4,ASYNCHRONOUS,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation 935189070112 vs CD74HC40105M
74HCT40105D IC 16 X 4 OTHER FIFO, 120 ns, PDSO16, 3.90 MM, PLASITC, MS-012AC, SOT-109-1, SO-16, FIFO NXP Semiconductors 935189070112 vs 74HCT40105D
935189070118 IC 16 X 4 OTHER FIFO, 600 ns, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FIFO NXP Semiconductors 935189070112 vs 935189070118
74HC40105PW,118 74HC(T)40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin NXP Semiconductors 935189070112 vs 74HC40105PW,118
CD74HC40105ME4 High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 Texas Instruments 935189070112 vs CD74HC40105ME4
74HC40105PW,118 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin Nexperia 935189070112 vs 74HC40105PW,118
74HC40105PW,112 74HC40105 - 4-bit x 16-word FIFO register TSSOP 16-Pin Nexperia 935189070112 vs 74HC40105PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935189070112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935189070112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935189070112 would you like to use for your alert(s)?
  • Please alert me when 935189070112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935189070112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935189070112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935189070112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935189070112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935189070112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: