Part Details for 935260748112 by NXP Semiconductors
Overview of 935260748112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260748112
935260748112 CAD Models
935260748112 Part Data Attributes
|
935260748112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935260748112
NXP Semiconductors
IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935260748112
This table gives cross-reference parts and alternative options found for 935260748112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260748112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC10PWDH | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935260748112 vs 74LVC10PWDH |
74LCX10MTC | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 935260748112 vs 74LCX10MTC |
IDT74LVC10APG | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | 935260748112 vs IDT74LVC10APG |
SN74LVC10APWRG4 | 3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 935260748112 vs SN74LVC10APWRG4 |
74LVC10APW,112 | 74LVC10A - Triple 3-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935260748112 vs 74LVC10APW,112 |
IDT74LVC10APG | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | Renesas Electronics Corporation | 935260748112 vs IDT74LVC10APG |
N74LVC10PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935260748112 vs N74LVC10PW |
SN74LVC10PW | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | 935260748112 vs SN74LVC10PW |
SN74LVC10APWE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935260748112 vs SN74LVC10APWE4 |
IDT74LVC10APG8 | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | 935260748112 vs IDT74LVC10APG8 |