Part Details for 935262757118 by Nexperia
Overview of 935262757118 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262757118
935262757118 CAD Models
935262757118 Part Data Attributes
|
935262757118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262757118
Nexperia
OR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935262757118
This table gives cross-reference parts and alternative options found for 935262757118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262757118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET32FU(5L,JF,T | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 935262757118 vs TC7SET32FU(5L,JF,T |
74AHCT1G32GW,165 | 74AHC1G32; 74AHCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | 935262757118 vs 74AHCT1G32GW,165 |
SN74AHCT1G32DCKT | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125 | Texas Instruments | 935262757118 vs SN74AHCT1G32DCKT |
SN74AHCT1G32DCKTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5 | Texas Instruments | 935262757118 vs SN74AHCT1G32DCKTE4 |
74AHCT1G32DCKTE4 | AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 935262757118 vs 74AHCT1G32DCKTE4 |
TC7SET32FUTE85L | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | 935262757118 vs TC7SET32FUTE85L |
74V1T32C | 74V SERIES, 2-INPUT OR GATE, PDSO5, SC-70, 5 PIN | STMicroelectronics | 935262757118 vs 74V1T32C |
935262757125 | OR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935262757118 vs 935262757125 |
SN74AHCT1G32DCK3 | 1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 85 | Texas Instruments | 935262757118 vs SN74AHCT1G32DCK3 |
SN74AHCT1G32DCK | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | 935262757118 vs SN74AHCT1G32DCK |