935268720118
Description: Bus Driver

Overview of 935268720118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for 935268720118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935268720118 by Nexperia

935268720118
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2.05 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.032 A
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
0.004 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 935268720118
    Nexperia
    Bus Driver
    VS

Alternate Parts for 935268720118

This table gives cross-reference parts and alternative options found for 935268720118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268720118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935268720125 Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 935268720118 vs 935268720125
74LV1T125GW Bus Driver Nexperia 935268720118 vs 74LV1T125GW
NL17SZ125EDFT2G Bus Driver onsemi 935268720118 vs NL17SZ125EDFT2G
NC7SZ125P5X_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935268720118 vs NC7SZ125P5X_NL
NC7SZ125P5 TinyLogic UHS Buffer with 3-STATE Output, 250-REEL onsemi 935268720118 vs NC7SZ125P5
CLVC1G125IDCKREP Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 Texas Instruments 935268720118 vs CLVC1G125IDCKREP
1P1G125QDCKRQ1 Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 Texas Instruments 935268720118 vs 1P1G125QDCKRQ1
74LVC1G125GW,165 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 935268720118 vs 74LVC1G125GW,165
V62/04735-01XE Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 85 Texas Instruments 935268720118 vs V62/04735-01XE
V62/04735-02XE Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 Texas Instruments 935268720118 vs V62/04735-02XE
Part Number Description Manufacturer Compare
74LX1G125STR TTL/H/L SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN STMicroelectronics 935268720118 vs 74LX1G125STR
NC7SZ125P5X_NL Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935268720118 vs NC7SZ125P5X_NL
NC7SZ125P5X TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL onsemi 935268720118 vs NC7SZ125P5X
PI74STX1G126CEX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SC-70, 5 PIN Pericom Semiconductor Corporation 935268720118 vs PI74STX1G126CEX
V62/04735-02XE Enhanced product single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -55 to 125 Texas Instruments 935268720118 vs V62/04735-02XE
74LV1T125GW Bus Driver Nexperia 935268720118 vs 74LV1T125GW
NC7SZ125P5 TinyLogic UHS Buffer with 3-STATE Output, 250-REEL onsemi 935268720118 vs NC7SZ125P5
74LVC1G125GW,165 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia 935268720118 vs 74LVC1G125GW,165
PI74STX1G126CX Bus Driver, STX Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, SC-70, 5 PIN Pericom Semiconductor Corporation 935268720118 vs PI74STX1G126CX
NL17SZ125EDFT2G Bus Driver onsemi 935268720118 vs NL17SZ125EDFT2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935268720118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935268720118 by Nexperia

Select Manufacturer
Which Manufacturer of 935268720118 would you like to use for your alert(s)?
  • Please alert me when 935268720118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935268720118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935268720118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935268720118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935268720118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935268720118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: