Part Details for 93AA46C-I/SN by Microchip Technology Inc
Results Overview of 93AA46C-I/SN by Microchip Technology Inc
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93AA46C-I/SN Information
93AA46C-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93AA46C-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93AA46C-I/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
700 In Stock |
|
$0.3060 / $0.3300 | Buy Now |
|
DISTI #
93AA46C-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93AA46C-I/SN) COO: Thailand RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1536 / $0.1568 | Buy Now |
|
DISTI #
579-93AA46C-I/SN
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 271 |
|
$0.2900 / $0.3300 | Buy Now |
|
DISTI #
V99:2348_06427746
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1610 | Americas - 1515 |
|
$0.1597 / $0.2958 | Buy Now |
|
DISTI #
V36:1790_06427746
|
Arrow Electronics | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Date Code: 2513 | Americas - 900 |
|
$0.2831 | Buy Now |
|
DISTI #
93AA46C-I/SN
|
Microchip Technology Inc | 1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V, SOIC, Projected EOL: 2034-05-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube | In Stock: 23800 and Alternates Available |
|
$0.2600 / $0.3300 | Buy Now |
|
DISTI #
70045941
|
RS | 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3380 | RFQ |
|
|
Future Electronics | 93AA46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5V Microwire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1480 / $0.1550 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.2782 / $0.3433 | Buy Now |
|
DISTI #
25847407
|
Verical | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1610 | Americas - 1515 |
|
$0.2958 | Buy Now |
US Tariff Estimator: 93AA46C-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93AA46C-I/SN
93AA46C-I/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
93AA46C-I/SN Part Data Attributes
|
|
93AA46C-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA46C-I/SN
Microchip Technology Inc
1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 15 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 3 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93AA46C-I/SN
This table gives cross-reference parts and alternative options found for 93AA46C-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA46C-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24LC128T-E/SN | Microchip Technology Inc | $0.4360 | 128K, 16K X 8, 2.5V SER EE | 93AA46C-I/SN vs 24LC128T-E/SN |
| 93AA46C-I/P | Microchip Technology Inc | $0.4950 | 1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V | 93AA46C-I/SN vs 93AA46C-I/P |
| 24AA64-I/ST | Microchip Technology Inc | $0.5482 | 64K, 8K X 8, 1.8V SER EE IND | 93AA46C-I/SN vs 24AA64-I/ST |
| 24AA64T-I/SN | Microchip Technology Inc | $0.5891 | 64K, 8K X 8, 1.8V SER EE IND | 93AA46C-I/SN vs 24AA64T-I/SN |
| 24AA64T-E/ST | Microchip Technology Inc | $0.7485 | 64K, 8K X 8, 1.8V SER EE EXT | 93AA46C-I/SN vs 24AA64T-E/ST |
| 24LC128T-E/MNY | Microchip Technology Inc | $1.0040 | 128K, 16K X 8, 2.5V SER EE EXT | 93AA46C-I/SN vs 24LC128T-E/MNY |
| 11LC160T-I/SN | Microchip Technology Inc | Check for Price | 2.5V SINGLE WIRE SEEPROM WITH 16 KBITS OF MEMORY & DEVICE ADDRESS A0H | 93AA46C-I/SN vs 11LC160T-I/SN |
| 24AA64-E/STVAO | Microchip Technology Inc | Check for Price | 64K, 8K X 8, 1.8V I2C EE AUTO | 93AA46C-I/SN vs 24AA64-E/STVAO |
| 24LC128T-I/MNY | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE IND | 93AA46C-I/SN vs 24LC128T-I/MNY |
| 24FC64F-I/ST | Microchip Technology Inc | Check for Price | 64K, 8K X 8, 2.5V SER EE, IND, 1/4 ARRAY WRITE PROTECT | 93AA46C-I/SN vs 24FC64F-I/ST |
93AA46C-I/SN Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the 93AA46C-I/SN is -65ยฐC to +150ยฐC.
-
Yes, the 93AA46C-I/SN is AEC-Q100 qualified, making it suitable for use in automotive applications.
-
The maximum clock frequency for the 93AA46C-I/SN is 1 MHz.
-
Yes, the 93AA46C-I/SN is compatible with both 5V and 3V systems, making it a versatile option for various applications.
-
The typical standby current for the 93AA46C-I/SN is 1 ฮผA.