Part Details for 93C46C-E/P by Microchip Technology Inc
Results Overview of 93C46C-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93C46C-E/P Information
93C46C-E/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93C46C-E/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30H4615
|
Newark | Eeprom, 1Kbit, 3Mhz, -40 To 125Deg C, Memory Configuration:128 X 8Bit/64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C46C-E/P RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4880 | Buy Now |
|
DISTI #
93C46C-E/P-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8DIP Min Qty: 840 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
|
DISTI #
93C46C-E/P
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 93C46C-E/P) COO: China RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3583 / $0.4200 | Buy Now |
|
DISTI #
579-93C46C-E/P
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 234 |
|
$0.4600 / $0.5000 | Buy Now |
|
DISTI #
93C46C-E/P
|
Microchip Technology Inc | 1K, 64 X 16 OR 128 X 8, SERIAL EEPROM, PDIP, Projected EOL: 2034-05-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$0.4200 / $0.5000 | Buy Now |
|
DISTI #
70570998
|
RS | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT Min Qty: 840 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 5V - Automotive - 8-Pin PDIP - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.3621 / $0.4478 | Buy Now |
|
|
NAC | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT. Package: 8 PDIP .300in TUBE - BASE SERIAL EE Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.3700 / $0.4600 | Buy Now |
|
DISTI #
93C46C-E/P
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 864 x 16 5V 8Pin PDIP Tube (Alt: 93C46C-E/P) RoHS: Compliant Min Qty: 840 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 5V - Automotive - 8-Pin PDIP - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.3621 / $0.4478 | Buy Now |
US Tariff Estimator: 93C46C-E/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93C46C-E/P
93C46C-E/P Part Data Attributes
|
|
93C46C-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93C46C-E/P
Microchip Technology Inc
1K, 64 X 16 OR 128 X 8, SERIAL EEPROM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 3 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 5.334 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93C46C-E/P
This table gives cross-reference parts and alternative options found for 93C46C-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C46C-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93AA46C-I/ST | Microchip Technology Inc | $0.3964 | 1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V | 93C46C-E/P vs 93AA46C-I/ST |
| 93C46CT-E/MS | Microchip Technology Inc | $0.5330 | 1, 64 X 16 OR 128 X 8, SERIAL EEPROM | 93C46C-E/P vs 93C46CT-E/MS |
| 24AA64FT-I/ST | Microchip Technology Inc | $0.6720 | 64K 2-Wire Serial EEPROM | 93C46C-E/P vs 24AA64FT-I/ST |
| 24LC128-I/SNG | Microchip Technology Inc | $50.7477 | 128K, 16K X 8, 2.5V SER EE | 93C46C-E/P vs 24LC128-I/SNG |
| M95320-DWDW4G/K | STMicroelectronics | Check for Price | EEPROM, 4KX8, Serial, CMOS, PDSO8 | 93C46C-E/P vs M95320-DWDW4G/K |
| S-93C86BD4I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDSO8 | 93C46C-E/P vs S-93C86BD4I-J8T1U |
| M24C64-WMN6TP/K | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | 93C46C-E/P vs M24C64-WMN6TP/K |
| S-93C56BD0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | 93C46C-E/P vs S-93C56BD0I-J8T1U |
| 24LC128T-I/SM | Microchip Technology Inc | Check for Price | 128K, 16K X 8, 2.5V SER EE | 93C46C-E/P vs 24LC128T-I/SM |
| S-93C66BD0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8 | 93C46C-E/P vs S-93C66BD0I-J8T1U |
93C46C-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93C46C-E/P is 1 MHz.
-
Yes, the 93C46C-E/P is compatible with 5V systems, but it can also operate at lower voltages down to 2.5V.
-
The 93C46C-E/P uses a page write mode for writing data to the EEPROM. A page is 16 bytes, and the device can perform a block write of up to 16 bytes at a time. The device automatically increments the address pointer after each byte is written.
-
The 93C46C-E/P has an endurance of 100,000 erase/write cycles per byte, and a data retention of 100 years.
-
The 93C46C-E/P is rated for operation up to 125°C, but the device's endurance and data retention may be affected at high temperatures.