93C76CT-E/SN15KVAO
Microchip Technology Inc
Description: EEPROM, 512X16, Serial, CMOS, PDSO8

Overview of 93C76CT-E/SN15KVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93C76CT-E/SN15KVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93C76CT-E/SN15KVAO
Microchip Technology Inc 8K, 512 X 16 OR 1024 X 8 SERIAL EE, Projected EOL: 2039-08-27 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.6700
  • 25 $0.6400
  • 100 $0.6100
  • 1,000 $0.5900
  • 5,000 $0.5500
$0.5500 / $0.6700 Buy Now
DISTI # 93C76CT-E/SN15KVAO
EBV Elektronik EEPROM serial (Alt: 93C76CT-E/SN15KVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for 93C76CT-E/SN15KVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93C76CT-E/SN15KVAO by Microchip Technology Inc

93C76CT-E/SN15KVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X16
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
3.91 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93C76CT-E/SN15KVAO
    Microchip Technology Inc
    EEPROM, 512X16, Serial, CMOS, PDSO8
    VS

Alternate Parts for 93C76CT-E/SN15KVAO

This table gives cross-reference parts and alternative options found for 93C76CT-E/SN15KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93C76CT-E/SN15KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93C76C-E/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/SN
93C76CT-I/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76CT-I/SN
93C76CT-E/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76CT-E/SNG
93C76C-I/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-I/SNG
93C76C-TE/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-TE/SN
93C76C-E/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/SNG
Part Number Description Manufacturer Compare
93C76CT-E/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76CT-E/MC
93C76C-E/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/MC
93C76C-I/S15K 8K, 512 X 16 OR 1024 X 8 SERIAL EE, -40C to +85C, Die-Waffle, WPAC Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-I/S15K
93C76CT-I/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76CT-I/MC
93C76C-E/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/SN
93C76C-E/MCG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/MCG
93C76C-TI/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-TI/MC
93C76C-E/STG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-E/STG
93C76C-I/P 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-I/P
93C76C-TE/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc 93C76CT-E/SN15KVAO vs 93C76C-TE/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93C76CT-E/SN15KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93C76CT-E/SN15KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93C76CT-E/SN15KVAO would you like to use for your alert(s)?
  • Please alert me when 93C76CT-E/SN15KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93C76CT-E/SN15KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93C76CT-E/SN15KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93C76CT-E/SN15KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93C76CT-E/SN15KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93C76CT-E/SN15KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: