Part Details for 93L422/BWAJC by Motorola Semiconductor Products
Overview of 93L422/BWAJC by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93L422AFM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93L422AFMQB. Buy from authorized manufacturer Rochester Electronics. | |
93L422ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93L422ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
93L422FM/B | Rochester Electronics LLC | Replacement for AMD part number AM93L422FMB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 93L422/BWAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 256X4, 75NS, TTL, CDIP22 | 16 |
|
$90.6812 / $106.6838 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X4, 75NS, TTL, CDIP22 | 5 |
|
$26.1105 | Buy Now |
Part Details for 93L422/BWAJC
93L422/BWAJC CAD Models
93L422/BWAJC Part Data Attributes
|
93L422/BWAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
93L422/BWAJC
Motorola Semiconductor Products
Standard SRAM, 256X4, 75ns, TTL, CDIP22, 736-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 736-05 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.37 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.46 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 93L422/BWAJC
This table gives cross-reference parts and alternative options found for 93L422/BWAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93L422/BWAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L422DM | Cache SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | 93L422/BWAJC vs 93L422DM |
M38510/23112BWA | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Motorola Semiconductor Products | 93L422/BWAJC vs M38510/23112BWA |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | 93L422/BWAJC vs M38510/23112BWX |
93L422/BWAJC | 256X4 STANDARD SRAM, 75ns, CDIP22, 736-05 | Motorola Mobility LLC | 93L422/BWAJC vs 93L422/BWAJC |
M38510/23112BWA | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Motorola Mobility LLC | 93L422/BWAJC vs M38510/23112BWA |
CY93L422DMB | Standard SRAM, 256X4, 75ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | 93L422/BWAJC vs CY93L422DMB |
M38510/23112BWX | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | STMicroelectronics | 93L422/BWAJC vs M38510/23112BWX |
M38510/23112BWX | Standard SRAM, 256X4, 75ns, TTL, 0.375 X 0.875 INCH, DIP-22 | Harris Semiconductor | 93L422/BWAJC vs M38510/23112BWX |
5962-3823112BWX | 256 X 4 STANDARD SRAM, 75 ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Motorola Mobility LLC | 93L422/BWAJC vs 5962-3823112BWX |
M38510/23112BWX | 256X4 STANDARD SRAM, 75ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Motorola Mobility LLC | 93L422/BWAJC vs M38510/23112BWX |