Part Details for 93LC46B-E/SN by Microchip Technology Inc
Results Overview of 93LC46B-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46B-E/SN Information
93LC46B-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46B-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61H6792
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 125Deg C, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46B-E/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
|
DISTI #
93LC46B-E/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3500 / $0.3700 | Buy Now |
|
DISTI #
93LC46B-E/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC46B-E/SN) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2982 / $0.3332 | Buy Now |
|
DISTI #
579-93LC46B-E/SN
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 64 |
|
$0.3500 / $0.3700 | Buy Now |
|
DISTI #
93LC46B-E/SN
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, SOIC, Projected EOL: 2034-04-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 28579 and Alternates Available |
|
$0.3000 / $0.3700 | Buy Now |
|
DISTI #
70452175
|
RS | 1K, 64 X 16 SERIAL EE, EXT8 SOIC 3.90MM(.150IN) TUBE Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.3145 / $0.3881 | Buy Now |
|
|
Bristol Electronics | Min Qty: 6 | 1200 |
|
$0.2642 / $0.9435 | Buy Now |
|
|
Quest Components | 960 |
|
$0.4800 / $1.2000 | Buy Now | |
|
|
Quest Components | 960 |
|
$0.3271 / $1.2580 | Buy Now |
US Tariff Estimator: 93LC46B-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93LC46B-E/SN
93LC46B-E/SN Part Data Attributes
|
|
93LC46B-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46B-E/SN
Microchip Technology Inc
1K, 64 X 16 SERIAL EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93LC46B-E/SN
This table gives cross-reference parts and alternative options found for 93LC46B-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC46B-I/SN | Microchip Technology Inc | $0.1710 | 1K, 64 X 16 SERIAL EE, IND | 93LC46B-E/SN vs 93LC46B-I/SN |
| 93LC46B-I/SN15KVAO | Microchip Technology Inc | Check for Price | APG STANDARD | 93LC46B-E/SN vs 93LC46B-I/SN15KVAO |
93LC46B-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46B-E/SN is 3.2 MHz.
-
The 93LC46B-E/SN can be initialized by sending a '9' to the device, followed by a '0' to select the device type, and then the desired memory address.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state.
-
Yes, the 93LC46B-E/SN is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 2.5V supply to the device.
-
A bulk erase can be performed by sending a '9' to the device, followed by a '0' to select the device type, and then 'AA' to initiate the erase sequence.