Part Details for 93LC46B-E/ST by Microchip Technology Inc
Results Overview of 93LC46B-E/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46B-E/ST Information
93LC46B-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46B-E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61H6793
|
Newark | Eeprom, 1Kbit, 2Mhz, -40 To 125Deg C, Memory Configuration:64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46B-E/ST RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
|
DISTI #
93LC46B-E/ST-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8TSSOP Min Qty: 900 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
|
DISTI #
93LC46B-E/ST
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 93LC46B-E/ST) COO: China RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3360 / $0.3626 | Buy Now |
|
DISTI #
579-93LC46B-E/ST
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 707 |
|
$0.4100 / $0.4300 | Buy Now |
|
DISTI #
93LC46B-E/ST
|
Microchip Technology Inc | 1K, 64 X 16 SERIAL EE, TSSOP, Projected EOL: 2034-04-22 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
|
DISTI #
70571777
|
RS | IC EEPROM 1KBIT 2MHZ 8TSSOP Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube COO: Malaysia RoHS: Compliant | 0 |
|
$0.3508 / $0.4328 | Buy Now |
|
|
NAC | 1K, 64 X 16 SERIAL EE, EXT. Package: 8 TSSOP 4.4mm TUBE - BASE SERIAL EE Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
DISTI #
93LC46B-E/ST
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 64 x 16 33V5V 8Pin TSSOP Tube (Alt: 93LC46B-E/ST) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
93LC46B-E/ST
|
EBV Elektronik | EEPROM SerialMicrowire 1Kbit 64 x 16 33V5V 8Pin TSSOP Tube (Alt: 93LC46B-E/ST) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 93LC46B-E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93LC46B-E/ST
93LC46B-E/ST Part Data Attributes
|
|
93LC46B-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46B-E/ST
Microchip Technology Inc
1K, 64 X 16 SERIAL EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TSSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93LC46B-E/ST
This table gives cross-reference parts and alternative options found for 93LC46B-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC46B/ST | Microchip Technology Inc | $0.2453 | 1K, 64 X 16 SERIAL EE | 93LC46B-E/ST vs 93LC46B/ST |
| 93LC46B-I/ST | Microchip Technology Inc | $0.2453 | 1K, 64 X 16 SERIAL EE, IND | 93LC46B-E/ST vs 93LC46B-I/ST |
| 93LC46BT-E/ST | Microchip Technology Inc | Check for Price | 1K, 64 X 16 SERIAL EE | 93LC46B-E/ST vs 93LC46BT-E/ST |
93LC46B-E/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46B-E/ST is 3.2 MHz.
-
Yes, the 93LC46B-E/ST is compatible with 5V systems, but it can also operate at lower voltages down to 2.5V.
-
The 93LC46B-E/ST does not require any special initialization sequence after power-up. It is ready to use as soon as the power supply is stable.
-
The 93LC46B-E/ST has an endurance of 100,000 erase/write cycles.
-
The 93LC46B-E/ST is rated for operation up to 125°C, but it is recommended to derate the operating frequency and voltage at higher temperatures to ensure reliable operation.