Part Details for 93LC46B-I/MS by Microchip Technology Inc
Results Overview of 93LC46B-I/MS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46B-I/MS Information
93LC46B-I/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46B-I/MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35M2494
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Msop-8, Memory Size:1Kbit, Eeprom Memory Configuration:64 X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:3Mhz, Memory Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 93LC46B-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$0.3300 / $0.3500 | Buy Now |
|
DISTI #
93LC46B-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
200 In Stock |
|
$0.3300 / $0.3500 | Buy Now |
|
DISTI #
93LC46B-I/MS
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 93LC46B-I/MS) COO: China RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2592 / $0.2646 | Buy Now |
|
DISTI #
579-93LC46B-I/MS
|
Mouser Electronics | EEPROM 64x16 RoHS: Compliant | 77 |
|
$0.3300 / $0.3500 | Buy Now |
|
DISTI #
93LC46B-I/MS
|
Microchip Technology Inc | 1Kb microwire EEPROM, 2.5-5.5V, 8-MSOP, MSOP, Projected EOL: 2034-04-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 8600 and Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
|
DISTI #
70046005
|
RS | IC EEPROM 1KBIT 2MHZ 8MSOP Min Qty: 1100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3600 | RFQ |
|
|
Future Electronics | 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.2000 / $0.2200 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 1Kbit (64 x 16) - 3.3V/5V - 8-Pin MSOP - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.2903 / $0.3582 | Buy Now |
|
DISTI #
87803612
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2441 | Americas - 464 |
|
$0.3024 / $0.3202 | Buy Now |
|
DISTI #
87346361
|
Verical | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 166 |
|
$0.7500 | Buy Now |
US Tariff Estimator: 93LC46B-I/MS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93LC46B-I/MS
93LC46B-I/MS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
93LC46B-I/MS Part Data Attributes
|
|
93LC46B-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46B-I/MS
Microchip Technology Inc
1Kb microwire EEPROM, 2.5-5.5V, 8-MSOP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93LC46B-I/MS
This table gives cross-reference parts and alternative options found for 93LC46B-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46B-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC46BT-I/MS | Microchip Technology Inc | Check for Price | 1K, 64 X 16 SERIAL EE | 93LC46B-I/MS vs 93LC46BT-I/MS |
| 93LC46B-E/MS | Microchip Technology Inc | Check for Price | 1K, 64 X 16 SERIAL EE | 93LC46B-I/MS vs 93LC46B-E/MS |
93LC46B-I/MS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46B-I/MS is 1 MHz.
-
The 93LC46B-I/MS can be initialized by sending a reset pulse to the CS pin, followed by a write operation to set the device to its default state.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When WP is tied low, the device is in a write-protected state, and any write operations will be ignored.
-
A bulk erase can be performed by sending a specific command sequence to the device, which will erase all the data in the device. Refer to the datasheet for the exact command sequence.
-
The 93LC46B-I/MS has an endurance of 100,000 cycles, meaning it can withstand up to 100,000 write/erase cycles before its performance starts to degrade.