Part Details for 93LC46C-E/SN by Microchip Technology Inc
Results Overview of 93LC46C-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46C-E/SN Information
93LC46C-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 93LC46C-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30H4708
|
Newark | Eeprom, 1Kbit, 3Mhz, -40 To 125Deg C, Memory Configuration:128 X 8Bit/64 X 16Bit, Interfaces:Microwire, Clock Frequency Max:3Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46C-E/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
|
DISTI #
93LC46C-E/SN-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
500 In Stock |
|
$0.3700 / $0.4100 | Buy Now |
|
DISTI #
93LC46C-E/SN
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC46C-E/SN) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3183 / $0.3430 | Buy Now |
|
DISTI #
579-93LC46C-E/SN
|
Mouser Electronics | EEPROM 128x8 Or 64x16 RoHS: Compliant | 959 |
|
$0.3700 / $0.4100 | Buy Now |
|
DISTI #
93LC46C-E/SN
|
Microchip Technology Inc | 1K, 128 X 8 OR 64 X 16 SERIAL EE, SOIC, Projected EOL: 2034-05-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube | In Stock: 25200 and Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
DISTI #
70570979
|
RS | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
|
NAC | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXT. Package: 8 SOIC 3.90mm(.150in) TUBE - BASE SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 21000 |
|
$0.3400 / $0.4200 | Buy Now |
|
DISTI #
93LC46C-E/SN
|
Avnet Silica | EEPROM SerialMicrowire 1Kbit 128 x 864 x 16 33V5V 8Pin SOIC N Tube (Alt: 93LC46C-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
93LC46C-E/SN
|
EBV Elektronik | EEPROM SerialMicrowire 1Kbit 128 x 864 x 16 33V5V 8Pin SOIC N Tube (Alt: 93LC46C-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | EEPROM - Serial-Microwire - 1Kbit (128 x 8)/(64 x 16) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.3266 / $0.4030 | Buy Now |
US Tariff Estimator: 93LC46C-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93LC46C-E/SN
93LC46C-E/SN Part Data Attributes
|
|
93LC46C-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46C-E/SN
Microchip Technology Inc
1K, 128 X 8 OR 64 X 16 SERIAL EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 15 Weeks | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 3 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | Totem Pole | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Reverse Pinout | No | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93LC46C-E/SN
This table gives cross-reference parts and alternative options found for 93LC46C-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46C-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC46C-I/SN | Microchip Technology Inc | $0.3399 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46C-I/SN |
| 93LC46CX-I/SN | Microchip Technology Inc | $0.3470 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46CX-I/SN |
| 93LC46C-I/MS | Microchip Technology Inc | $0.3718 | 1K, 128 X 8 OR 64 X 16 SERIAL EE, 1.8V | 93LC46C-E/SN vs 93LC46C-I/MS |
| 93LC46C-I/ST | Microchip Technology Inc | $0.3762 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46C-I/ST |
| 93LC46CT-I/MC | Microchip Technology Inc | $0.4291 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46CT-I/MC |
| 93LC46CXT-E/SN | Microchip Technology Inc | $0.4700 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46CXT-E/SN |
| 93LC46CT-E/MS | Microchip Technology Inc | $0.5330 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46CT-E/MS |
| 93LC46CT-E/MNY | Microchip Technology Inc | $0.5330 | 1K, 128 X 8 OR 64 X 16 SERIAL EE, EXTENDED TEMP | 93LC46C-E/SN vs 93LC46CT-E/MNY |
| 93LC46CT-E/SN15KVAO | Microchip Technology Inc | Check for Price | APG STANDARD | 93LC46C-E/SN vs 93LC46CT-E/SN15KVAO |
| 93LC46CT-I/ST | Microchip Technology Inc | Check for Price | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-E/SN vs 93LC46CT-I/ST |
93LC46C-E/SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46C-E/SN is 3.2 MHz.
-
Yes, the 93LC46C-E/SN is compatible with 5V systems, but it can also operate at lower voltages down to 2.5V.
-
The 93LC46C-E/SN does not require any specific initialization sequence after power-up. It is ready to use as soon as the power supply is stable.
-
The 93LC46C-E/SN has an endurance of 100,000 erase/write cycles.
-
The 93LC46C-E/SN is rated for operation up to 125°C, but it's recommended to derate the clock frequency and reduce the operating voltage at high temperatures to ensure reliable operation.