Part Details for 93LC46C-I/SNG by Microchip Technology Inc
Results Overview of 93LC46C-I/SNG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
93LC46C-I/SNG Information
93LC46C-I/SNG by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U90A2Y1107A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH H/S SNG L/P. |
Price & Stock for 93LC46C-I/SNG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 5799 |
|
RFQ |
US Tariff Estimator: 93LC46C-I/SNG by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 93LC46C-I/SNG
93LC46C-I/SNG Part Data Attributes
|
|
93LC46C-I/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC46C-I/SNG
Microchip Technology Inc
EEPROM, 64X16, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 2 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 6 Ms | |
| Write Protection | Software |
Alternate Parts for 93LC46C-I/SNG
This table gives cross-reference parts and alternative options found for 93LC46C-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC46C-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93LC46C-I/SN | Microchip Technology Inc | $0.3399 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-I/SNG vs 93LC46C-I/SN |
| 93LC46CT-E/SN | Microchip Technology Inc | $0.4700 | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-I/SNG vs 93LC46CT-E/SN |
| 93LC46CT-E/SN15KVAO | Microchip Technology Inc | Check for Price | APG STANDARD | 93LC46C-I/SNG vs 93LC46CT-E/SN15KVAO |
| 93LC46CT-I/SN | Microchip Technology Inc | Check for Price | 1K, 128 X 8 OR 64 X 16 SERIAL EE | 93LC46C-I/SNG vs 93LC46CT-I/SN |
| 93LC46C-I/SNGX | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | 93LC46C-I/SNG vs 93LC46C-I/SNGX |
93LC46C-I/SNG Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 93LC46C-I/SNG is 3.4 MHz.
-
Yes, the 93LC46C-I/SNG is compatible with 5V systems, but it can also operate at lower voltages down to 2.5V.
-
The 93LC46C-I/SNG does not require any special initialization sequence after power-up. It is ready to use as soon as the power supply is stable.
-
The 93LC46C-I/SNG has an endurance of 100,000 erase/write cycles.
-
Yes, the 93LC46C-I/SNG is rated for operation up to 125°C, making it suitable for high-temperature applications.