Part Details for 93AA76/P by Microchip Technology Inc
Overview of 93AA76/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93AA76/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7582
|
Newark | Ic, serial Eeprom,512X16/1Kx8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip 93AA76/P Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
93AA76/P-ND
|
DigiKey | IC EEPROM 8KBIT MICROWIRE 8DIP Min Qty: 360 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1536 | Buy Now |
DISTI #
93AA76/P
|
Avnet Americas | EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 93AA76/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
579-93AA76/P
|
Mouser Electronics | EEPROM 516x8-1024x8 - 1.8V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9530 / $1.2140 | Buy Now |
DISTI #
93AA76/P
|
Avnet Americas | EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 93AA76/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1200 / $1.2200 | Buy Now |
|
NAC | 8K, 512 X 16 OR 1024 X 8 SERIAL EE , 1.8V - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 60 Container: Tube | 0 |
|
$1.0000 / $1.2300 | Buy Now |
DISTI #
93AA76/P
|
Avnet Silica | EEPROM Serial-3Wire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP (Alt: 93AA76/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3591226
|
Farnell | EEPROM, 8KBIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 360 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1164 | Buy Now |
Part Details for 93AA76/P
93AA76/P CAD Models
93AA76/P Part Data Attributes:
|
93AA76/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA76/P
Microchip Technology Inc
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | 2.5V TO 4.5V @ 2MHz AND 1.8V TO 2.5V @ 1MHz | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 93AA76/P
This table gives cross-reference parts and alternative options found for 93AA76/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA76/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST93C06CM3 | 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 93AA76/P vs ST93C06CM3 |
ST95010WB6 | 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | 93AA76/P vs ST95010WB6 |
M95320-RDW3P/K | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 93AA76/P vs M95320-RDW3P/K |
NM24C65XLZN | IC 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | 93AA76/P vs NM24C65XLZN |
ST25C02AM6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8 | STMicroelectronics | 93AA76/P vs ST25C02AM6 |
24FC64-IT/SN | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93AA76/P vs 24FC64-IT/SN |
24LC128T-E/P | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 93AA76/P vs 24LC128T-E/P |
24AA64-I/SNRVA | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93AA76/P vs 24AA64-I/SNRVA |
ST93C56CB1 | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | 93AA76/P vs ST93C56CB1 |
X24645AT1 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.200 INCH, PLASTIC, EIAJ, SOIC-8 | Xicor Inc | 93AA76/P vs X24645AT1 |