Part Details for ST25C02AM6 by STMicroelectronics
Results Overview of ST25C02AM6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25C02AM6 Information
ST25C02AM6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST25C02AM6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 600 |
|
RFQ |
US Tariff Estimator: ST25C02AM6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST25C02AM6
ST25C02AM6 Part Data Attributes
|
|
ST25C02AM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25C02AM6
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SO-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 5.3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for ST25C02AM6
This table gives cross-reference parts and alternative options found for ST25C02AM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST25C02AM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-29231ADPX | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ST25C02AM6 vs S-29231ADPX |
| 93AA46C-I/PX | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | ST25C02AM6 vs 93AA46C-I/PX |
| R1EX24064ASA00A#S0 | Renesas Electronics Corporation | Check for Price | EEPROM, SOP, /Embossed Tape | ST25C02AM6 vs R1EX24064ASA00A#S0 |
| 5962-9458501HUC | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 300ns, Parallel, CMOS, CHIP66 | ST25C02AM6 vs 5962-9458501HUC |
| IS24C64-3GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, SOIC-8 | ST25C02AM6 vs IS24C64-3GLI |
| M95640-DRMC3TG/K | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST25C02AM6 vs M95640-DRMC3TG/K |
| ST93C46CB3 | STMicroelectronics | Check for Price | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | ST25C02AM6 vs ST93C46CB3 |
| ST93CS56B6 | STMicroelectronics | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | ST25C02AM6 vs ST93CS56B6 |
| S-25C020A0H-J8T2UD | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | ST25C02AM6 vs S-25C020A0H-J8T2UD |
| X24641S8-1.8T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST25C02AM6 vs X24641S8-1.8T1 |