Part Details for 9523 by Makerbot
Results Overview of 9523 by Makerbot
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9523 Information
9523 by Makerbot is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95234-306LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 14 Position ,2.54mm (0.100in) Pitch. | |
| 95234-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 28 Position ,2.54mm (0.100in) Pitch. | |
| 95234-305LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 4 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 9523
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76-9523
|
Mouser Electronics | 3D Printing Accessories UltiMaker Maintenance Kit (UM3) | 0 |
|
$236.8400 | Order Now |