Part Details for 9621 by Heyco
Results Overview of 9621 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9621 Information
9621 by Heyco is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 67996-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch | |
| 10138796-21000LF | Amphenol Communications Solutions | HPCE CTB VT HEADER 4HP with latch | |
| 67996-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9621
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
836-9621
|
Mouser Electronics | Conduit Fittings & Accessories SMP R-1125 BLACK LDPE RECESSED RoHS: Compliant | 1575 |
|
$0.1560 / $0.2800 | Buy Now |
|
DISTI #
72144626
|
RS | HOLE PLUG, EVA/LDPE, BLACK, HOLE SIZE 1.1000-1.1500 IN, SMP SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 / $0.1900 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2500 | 0 |
|
$0.1358 | Buy Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$0.0819 / $0.1583 | Buy Now |
|
DISTI #
HEY9621
|
DB Roberts | SMP R-1125 BLACK | 0 |
|
RFQ |