Part Details for 9650-1111-059 by Radiall
Results Overview of 9650-1111-059 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9650-1111-059 Information
9650-1111-059 by Radiall is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54111-111112100LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
| 496-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open 4.75mm (0.187in), Header. | |
| 10139965-067RDLF | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage & Server System, 67 Positions, Surface Mount, 0.50mm (0.019in) Pitch. |
Price & Stock for 9650-1111-059
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
501-9650-1111-059
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK FEMALE GOLD WITH STANDOFFS RoHS: Compliant | 0 |
|
$15.8100 / $23.8600 | Order Now |
|
|
Onlinecomponents.com | SMA / STRAIGHT JACK FEMALE GOLD WITH STANDOFFS COO: Mexico RoHS: Compliant | 0 |
|
$11.4000 / $18.5300 | Buy Now |
US Tariff Estimator: 9650-1111-059 by Radiall
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9650-1111-059 Part Data Attributes
|
|
9650-1111-059
Radiall
Buy Now
Datasheet
|
Compare Parts:
9650-1111-059
Radiall
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Factory Lead Time | 7 Weeks, 1 Day | |
| Body Depth | 0.295 Inch | |
| Body/Shell Style | Jack | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf Sma Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 18 Ghz | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Finish | Gold | |
| Shell Material | Brass | |
| Terminal Length | 0.06 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |