Part Details for 970-025-030R121 by NorComp
Overview of 970-025-030R121 by NorComp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 970-025-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0708
|
Newark | D Sub Back Shell, 180Deg, Size Db, Zinc, Product Range:Armor 970 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 970-025-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$6.3500 / $10.4500 | Buy Now |
DISTI #
07W6524
|
Newark | D Sub Backshell, Unc 4-40, Armor 970 Series, Db, 180 , Zinc Alloy Body Rohs Compliant: Yes |Norcomp 970-025-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$7.1400 / $11.5700 | Buy Now |
DISTI #
970-25NE-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9121 / $8.2500 | Buy Now |
DISTI #
636-970-025-030R121
|
Mouser Electronics | D-Sub Backshells 25P TOP ENT DIECAST NICKEL PLATED RoHS: Compliant | 0 |
|
$4.9100 / $8.2500 | Order Now |
|
Future Electronics | 970 Series 25 Position Zinc Nickel over Copper Straight Entry DSub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1717Bag |
|
$5.6100 / $5.8600 | Buy Now |
|
Future Electronics | 970 Series 25 Position Zinc Nickel over Copper Straight Entry DSub Backshell Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.3600 / $5.6000 | Buy Now |
DISTI #
TEX970-025-030R121
|
Heilind Electronics | Americas - 2277 in Stock1125 On Order |
|
$6.4590 / $8.3830 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell 25 / 44 HD Position 180° Entry RoHS: Compliant |
192 In Stock |
|
$4.6700 / $7.4600 | Buy Now |
DISTI #
68469812
|
Verical | Backshell Kit 180° 25 Shell Size Nickel Over Copper Die Cast Zinc Alloy Min Qty: 100 Package Multiple: 100 Date Code: 2308 | Americas - 900 |
|
$7.1942 / $8.5649 | Buy Now |
DISTI #
78969584
|
Verical | Backshell Kit 180° 25 Shell Size Nickel Over Copper Die Cast Zinc Alloy Min Qty: 8 Package Multiple: 4 Date Code: 2313 | Americas - 192 |
|
$6.9333 / $9.7009 | Buy Now |
Part Details for 970-025-030R121
970-025-030R121 CAD Models
970-025-030R121 Part Data Attributes:
|
970-025-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
970-025-030R121
NorComp
Connector Accessory, Backshell, Zinc Alloy, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | ABS | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 970-025-030R121
This table gives cross-reference parts and alternative options found for 970-025-030R121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 970-025-030R121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC19671 | AC Fan, Axial Construction, 0.12A, 115V, 13W, | SPC Multicomp | 970-025-030R121 vs MC19671 |
09225PB-A1L-EA-00 | AC Fan, Axial Construction, 0.17A, 115V, 12W, | NMB Technologies Corporation | 970-025-030R121 vs 09225PB-A1L-EA-00 |