Part Details for 9C08052A2R70FLPF3 by YAGEO Corporation
Overview of 9C08052A2R70FLPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A2R70FLPF3
9C08052A2R70FLPF3 CAD Models
9C08052A2R70FLPF3 Part Data Attributes:
|
9C08052A2R70FLPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A2R70FLPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A2R70FLPF3
This table gives cross-reference parts and alternative options found for 9C08052A2R70FLPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A2R70FLPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A2R70FLPF3 vs RK73H2ALTPD2R70F |
BCTS000805-2R70FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | 9C08052A2R70FLPF3 vs BCTS000805-2R70FTP |
9C08052A2R70FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 9C08052A2R70FLPF3 vs 9C08052A2R70FLPF4 |
CR102R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 9C08052A2R70FLPF3 vs CR102R70F |
RC0805FR-102R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A2R70FLPF3 vs RC0805FR-102R7 |
RTT052R70FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2R70FLPF3 vs RTT052R70FTP |
RK73H2ALTEB2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A2R70FLPF3 vs RK73H2ALTEB2R70F |
NMCR0805FJ2R70 | RES,SMT,THICK FILM,2.7 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A2R70FLPF3 vs NMCR0805FJ2R70 |
RTT052R70FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2R70FLPF3 vs RTT052R70FP4 |
RTT052R70FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A2R70FLPF3 vs RTT052R70FP2 |