Part Details for A/CP-D-18"-GD by Automation Components Inc
Results Overview of A/CP-D-18"-GD by Automation Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A/CP-D-18"-GD Information
A/CP-D-18"-GD by Automation Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for A/CP-D-18"-GD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AM8867
|
Newark | Ntc Thermistor, -40 To 150Deg C, 10Kohm Rohs Compliant: Yes |Aci A/CP-D-18"-GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9400 | Buy Now |
|
DISTI #
4728-A/CP-D-18"-GD-ND
|
DigiKey | 10,000 Ohm Thermistor (Type II), Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$14.4000 | Buy Now |